- Home ›
- All Products›
- 219659-1082
219659-1082
Molex / Waldom
Cable Assembly UL 11028 0.15m 22AWG 8 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 22AWG 8 Position Wire to Board Receptacle Bag
Search Keywords: 2196591082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219659-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
550
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3.377
1,100
$3.070
4,000
$2.680
10,000 +
$2.630
Click for Quote
Log in
to unlock special pricing