- Home ›
- All Products›
- 219658-1083
Molex / Waldom
219658-1083
Cable Assembly UL 11028 0.3m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.3m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
Search Keywords: 2196581083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219658-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219658-1083 RoHS compliant?
Yes, 219658-1083 is RoHS compliant.
What is the lead time for 219658-1083?
The standard lead time for 219658-1083 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
400
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$11.00
400
$10.00
800
$6.46
1,600
$6.04
4,000 +
$5.97
Click for Quote
Log in
to unlock special pricing