- Home ›
- All Products›
- 219658-1063
Molex / Waldom
219658-1063
Cable Assembly UL 11028 0.3m 22AWG Wire to Board to Wire to Board 6 to 6 POS F-FCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.3m 22AWG Wire to Board to Wire to Board 6 to 6 POS F-FCrimp-Crimp Bag
Search Keywords: 2196581063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219658-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219658-1063 RoHS compliant?
Yes, 219658-1063 is RoHS compliant.
What is the lead time for 219658-1063?
The standard lead time for 219658-1063 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
550
19 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$5.698
550
$5.180
1,100
$3.880
4,000
$3.870
10,000 +
$3.860
Click for Quote
Log in
to unlock special pricing