- Home ›
- All Products›
- 219654-2122
Molex / Waldom
219654-2122
Cable Assembly UL 1569 0.15m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.15m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket
Search Keywords: 2196542122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219654-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219654-2122 RoHS compliant?
Yes, 219654-2122 is RoHS compliant.
What is the lead time for 219654-2122?
The standard lead time for 219654-2122 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1500
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$0.6294
1,500
$0.5722
3,000
$0.5410
8,000 +
$0.4754
Click for Quote
Log in
to unlock special pricing