- Home ›
- All Products›
- 219653-1062
219653-1062
Molex / Waldom
Cable Assembly UL 1569 0.15m 22AWG Wire to Board 6 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.15m 22AWG Wire to Board 6 POS F Crimp Bag
Search Keywords: 2196531062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219653-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
750
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$2.497
1,500
$2.270
4,000
$2.000
10,000 +
$1.970
Click for Quote
Log in
to unlock special pricing