- Home ›
- All Products›
- 219653-1052
Molex / Waldom
219653-1052
Cable Assembly UL 1569 0.15m 22AWG Wire to Board 5 POS F Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.15m 22AWG Wire to Board 5 POS F Crimp Bag
Search Keywords: 2196531052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219653-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219653-1052 RoHS compliant?
Yes, 219653-1052 is RoHS compliant.
What is the lead time for 219653-1052?
The standard lead time for 219653-1052 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
900
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$2.365
900
$2.150
1,800
$2.040
4,000
$1.800
10,000 +
$1.750
Click for Quote
Log in
to unlock special pricing