- Home ›
- All Products›
- 219653-1034
219653-1034
Molex / Waldom
Cable Assembly UL 1569 0.6m 22AWG Wire to Board 3 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.6m 22AWG Wire to Board 3 POS F Crimp Bag
Search Keywords: 2196531034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219653-1034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,850
Can Ship immediately
Minimum Order Quantity:
30
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$2.37
150
$2.32
300
$2.27
600
$2.24
1,800 +
$2.03
Click for Quote
Log in
to unlock special pricing