- Home ›
- All Products›
- 219652-1054
Molex / Waldom
219652-1054
Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-FCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-FCrimp-Crimp Bag
Search Keywords: 2196521054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219652-1054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219652-1054 RoHS compliant?
Yes, 219652-1054 is RoHS compliant.
What is the lead time for 219652-1054?
The standard lead time for 219652-1054 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
600
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$7.854
600
$7.140
1,200
$4.280
4,000
$4.170
10,000 +
$4.130
Click for Quote
Log in
to unlock special pricing