- Home ›
- All Products›
- 219652-1032
219652-1032
Molex / Waldom
Cable Assembly UL 1569 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
Search Keywords: 2196521032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219652-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
You may purchase all in-stock quantity of 130
Stock lot only:
130
Minimum Order Quantity:
1000
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$2.035
2,000
$1.850
4,000
$1.610
10,000 +
$1.590
Click for Quote
Log in
to unlock special pricing