- Home ›
- All Products›
- 219652-1031
219652-1031
Molex / Waldom
Cable Assembly UL 1569 0.1m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.1m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp Bag
Search Keywords: 2196521031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219652-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
1000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.991
2,000
$1.810
4,000
$1.570
10,000 +
$1.540
Click for Quote
Log in
to unlock special pricing