- Home ›
- All Products›
- 218567-0003
Molex / Waldom
218567-0003
UltraWize 8mm, 2-circuit, Surface Mnt Header, 19.15mm Hgt, 1.8mm Tail, Tape/Ree | Molex Incorporated 218567-0003
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
UltraWize 8mm, 2-circuit, Surface Mnt Header, 19.15mm Hgt, 1.8mm Tail, Tape/Ree | Molex Incorporated 218567-0003
Search Keywords: 2185670003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218567-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 218567-0003 RoHS compliant?
Yes, 218567-0003 is RoHS compliant.
What is the lead time for 218567-0003?
The standard lead time for 218567-0003 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$7.12
100
$6.99
200 +
$6.86
Click for Quote
Log in
to unlock special pricing