- Home ›
- All Products›
- 218537-3609
Molex / Waldom
218537-3609
Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Radial 4035K
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Radial 4035K
Search Keywords: 2185373609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218537-3609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218537-3609 RoHS compliant?
Yes, 218537-3609 is RoHS compliant.
What is the lead time for 218537-3609?
The standard lead time for 218537-3609 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$9.40
40
$9.24
75
$9.08
150 +
$8.91
Click for Quote
Log in
to unlock special pricing