- Home ›
- All Products›
- 218536-3619
Molex / Waldom
218536-3619
Thermistor NTC 10K Ohm 1% 2-PinCable Mount Radial 3964K Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218536-3619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1