- Home ›
- All Products›
- 218536-3609
Molex / Waldom
218536-3609
Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Radial 3964K
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 218536-3609 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |