Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

218535-3609

Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Radial 3892K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Radial 3892K
Search Keywords: 2185353609
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 218535-3609
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 218535-3609 RoHS compliant?
Yes, 218535-3609 is RoHS compliant.
What is the lead time for 218535-3609?
The standard lead time for 218535-3609 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
13
9 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
13
$9.81
35
$9.63
70 +
$9.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!