- Home ›
- All Products›
- 218396-1043
Molex / Waldom
218396-1043
Cable Assembly UL 10002 0.3m 24AWG Wire to Board to Wire to Board 4 to 4 POS F-FCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 24AWG Wire to Board to Wire to Board 4 to 4 POS F-FCrimp-Crimp Bag
Search Keywords: 2183961043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218396-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218396-1043 RoHS compliant?
Yes, 218396-1043 is RoHS compliant.
What is the lead time for 218396-1043?
The standard lead time for 218396-1043 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$2.398
1,000
$2.180
2,000
$1.670
4,000
$1.660
10,000 +
$1.650
Click for Quote
Log in
to unlock special pricing