- Home ›
- All Products›
- 218323-1103
218323-1103
Molex / Waldom
Cable Assembly PVC 0.6m 22AWG 10POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 0.6m 22AWG 10POS Wire to Board Receptacle Bag
Search Keywords: 2183231103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$5.06
75
$4.98
150 +
$4.89
Click for Quote
Log in
to unlock special pricing