- Home ›
- All Products›
- 218323-1102
218323-1102
Molex / Waldom
Cable Assembly PVC 0.3m 22AWG 10POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 0.3m 22AWG 10POS Wire to Board Receptacle Bag
Search Keywords: 2183231102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$3.77
100
$3.70
200 +
$3.64
Click for Quote
Log in
to unlock special pricing