- Home ›
- All Products›
- 218323-1101
218323-1101
Molex / Waldom
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 10 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 10 POS F Crimp Bag
Search Keywords: 2183231101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$3.41
100
$3.35
200 +
$3.28
Click for Quote
Log in
to unlock special pricing