- Home ›
- All Products›
- 218323-1082
218323-1082
Molex / Waldom
Cable Assembly PVC 0.3m 22AWG 8POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 0.3m 22AWG 8POS Wire to Board Receptacle Bag
Search Keywords: 2183231082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
You may purchase all in-stock quantity of 225
Stock lot only:
225
Minimum Order Quantity:
625
Order Increment:
25
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$3.12
150
$3.07
250 +
$3.02
Click for Quote
Log in
to unlock special pricing