- Home ›
- All Products›
- 218323-1081
218323-1081
Molex / Waldom
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 8 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 8 POS F Crimp Bag
Search Keywords: 2183231081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
675
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$2.761
1,350
$2.510
4,000
$2.200
10,000 +
$2.150
Click for Quote
Log in
to unlock special pricing