- Home ›
- All Products›
- 218323-1053
218323-1053
Molex / Waldom
Cable Assembly PVC 0.6m 22AWG 5POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 0.6m 22AWG 5POS Wire to Board Receptacle Bag
Search Keywords: 2183231053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
You may purchase all in-stock quantity of 241
Stock lot only:
241
Minimum Order Quantity:
750
Order Increment:
25
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$2.53
1,500
$2.30
4,000
$2.00
10,000 +
$1.97
Click for Quote
Log in
to unlock special pricing