- Home ›
- All Products›
- 218323-1042
218323-1042
Molex / Waldom
Cable Assembly PVC 0.3m 22AWG 4POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 0.3m 22AWG 4POS Wire to Board Receptacle Bag
Search Keywords: 2183231042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Ships today, if you order in
You may purchase all in-stock quantity of 197
Stock lot only:
197
Minimum Order Quantity:
1025
Order Increment:
25
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1.848
2,050
$1.680
8,000
$1.490
20,000 +
$1.440
Click for Quote
Log in
to unlock special pricing