- Home ›
- All Products›
- 218323-1041
218323-1041
Molex / Waldom
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 4 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 4 POS F Crimp Bag
Search Keywords: 2183231041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1100
Order Increment:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.672
2,200
$1.520
8,000
$1.330
20,000 +
$1.310
Click for Quote
Log in
to unlock special pricing