- Home ›
- All Products›
- 218323-1033
218323-1033
Molex / Waldom
Cable Assembly PVC 0.6m 22AWG 3POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 0.6m 22AWG 3POS Wire to Board Receptacle Bag
Search Keywords: 2183231033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
1075
Order Increment:
25
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$1.76
2,150
$1.60
8,000
$1.40
20,000 +
$1.38
Click for Quote
Log in
to unlock special pricing