- Home ›
- All Products›
- 218323-1031
Molex / Waldom
218323-1031
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 3 POS F Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 3 POS F Crimp Bag
Search Keywords: 2183231031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 218323-1031 RoHS compliant?
Yes, 218323-1031 is RoHS compliant.
What is the lead time for 218323-1031?
The standard lead time for 218323-1031 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
You may purchase all in-stock quantity of 248
Stock lot only:
248
Minimum Order Quantity:
1300
Order Increment:
25
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$2.805
1,300
$2.550
2,600
$1.600
8,000
$1.550
20,000 +
$1.530
Click for Quote
Log in
to unlock special pricing