- Home ›
- All Products›
- 218322-1082
218322-1082
Molex / Waldom
Cable Assembly FLRY-A 0.3m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FLRY-A 0.3m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords: 2183221082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218322-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
You may purchase all in-stock quantity of 52
Stock lot only:
52
Minimum Order Quantity:
525
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$3.509
1,050
$3.190
4,000
$2.790
10,000 +
$2.720
Click for Quote
Log in
to unlock special pricing