- Home ›
- All Products›
- 218322-1032
Molex / Waldom
218322-1032
Cable Assembly FLRY-A 0.3m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FLRY-A 0.3m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
Search Keywords: 2183221032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218322-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 218322-1032 RoHS compliant?
Yes, 218322-1032 is RoHS compliant.
What is the lead time for 218322-1032?
The standard lead time for 218322-1032 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1850
Order Increment:
25
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,850
$1.83
4,000
$1.59
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT