- Home ›
- All Products›
- 218311-1023
Molex / Waldom
218311-1023
Cable Assembly UL 11028 0.6m 16AWG 2POS Wire to Board Receptacle Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 16AWG 2POS Wire to Board Receptacle Bag
Search Keywords: 2183111023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218311-1023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218311-1023 RoHS compliant?
Yes, 218311-1023 is RoHS compliant.
What is the lead time for 218311-1023?
The standard lead time for 218311-1023 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
373
Can Ship immediately
Minimum Order Quantity:
15
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
15
$7.19
70
$5.93
150
$5.74
300 +
$5.51
Click for Quote
Log in
to unlock special pricing