- Home ›
- All Products›
- 218311-1021
218311-1021
Molex / Waldom
Cable Assembly UL 11028 0.15m 16AWG 2POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 16AWG 2POS Wire to Board Receptacle Bag
Search Keywords: 2183111021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218311-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Minimum Order Quantity:
30
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30
$2.58
150
$2.53
300 +
$2.48
Click for Quote
Log in
to unlock special pricing