- Home ›
- All Products›
- 218310-1043
Molex / Waldom
218310-1043
Molex 218310-1043 Rectangular Cable Assemblies 4.20mm, P 600mm, L 4 Circuit, Blk Conn To Conn
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molex 218310-1043 Rectangular Cable Assemblies 4.20mm, P 600mm, L 4 Circuit, Blk Conn To Conn
Search Keywords: 2183101043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218310-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218310-1043 RoHS compliant?
Yes, 218310-1043 is RoHS compliant.
What is the lead time for 218310-1043?
The standard lead time for 218310-1043 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
293
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$13.20
35
$12.55
65
$12.09
150 +
$11.04
Click for Quote
Log in
to unlock special pricing