- Home ›
- All Products›
- 218310-1041
218310-1041
Molex / Waldom
Molex 218310-1041 Rectangular Cable Assemblies 4.20mm, P 150mm, L 4 Circuit, Blk Conn To Conn
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molex 218310-1041 Rectangular Cable Assemblies 4.20mm, P 150mm, L 4 Circuit, Blk Conn To Conn
Search Keywords: 2183101041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218310-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
15
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$5.51
65
$5.41
150
$5.31
250 +
$5.21
Click for Quote
Log in
to unlock special pricing