- Home ›
- All Products›
- 218216-0630
218216-0630
Molex / Waldom
Connector Power Header 6 Position 3mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Power Header 6 Position 3mm Solder Straight Surface Mount
Search Keywords: 2182160630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218216-0630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$4.96
400
$4.88
9,000 +
$4.44
Click for Quote
Log in
to unlock special pricing