- Home ›
- All Products›
- 218216-0230
218216-0230
Molex / Waldom
Connector Power Header 2 Position 3mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Power Header 2 Position 3mm Solder Straight Surface Mount
Search Keywords: 2182160230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218216-0230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
200
$3.72
400
$3.65
9,000 +
$3.34
Click for Quote
Log in
to unlock special pricing