- Home ›
- All Products›
- 218113-0200
Molex / Waldom
218113-0200
Cable Assembly UL 1061 0.075m 28AWG Picoblade to Picoblade 2 to 2 POS F-MCrimp-Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.075m 28AWG Picoblade to Picoblade 2 to 2 POS F-MCrimp-Crimp
Search Keywords: 2181130200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218113-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218113-0200 RoHS compliant?
Yes, 218113-0200 is RoHS compliant.
What is the lead time for 218113-0200?
The standard lead time for 218113-0200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
35
$1.89
250
$1.60
450
$1.58
850
$1.56
1,000
$1.52
2,000
$1.33
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing