- Home ›
- All Products›
- 218112-0801
218112-0801
Molex / Waldom
Cable Assembly UL 1061 0.15m 28AWG 8POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.15m 28AWG 8POS Wire to Board Receptacle Bag
Search Keywords: 2181120801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218112-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$2.02
2,000
$1.77
5,000 +
$1.74
Click for Quote
Log in
to unlock special pricing