- Home ›
- All Products›
- 218112-0702
218112-0702
Molex / Waldom
Cable Assembly UL 1061 0.225m 28AWG 7POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.225m 28AWG 7POS Wire to Board Receptacle Bag
Search Keywords: 2181120702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218112-0702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
35
$2.11
200
$2.06
350 +
$2.02
Click for Quote
Log in
to unlock special pricing