- Home ›
- All Products›
- 218102-1083
Molex / Waldom
218102-1083
Cable Assembly UL 10002 22AWG 0.3m 8 Position Wire to Board Receptacle Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.3m 8 Position Wire to Board Receptacle Bag
Search Keywords: 2181021083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218102-1083 RoHS compliant?
Yes, 218102-1083 is RoHS compliant.
What is the lead time for 218102-1083?
The standard lead time for 218102-1083 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
625
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$4.719
625
$4.290
1,250
$2.940
4,000
$2.860
10,000
$2.850
20,000
$2.840
50,000 +
$2.830
Click for Quote
Log in
to unlock special pricing