- Home ›
- All Products›
- 218102-1064
218102-1064
Molex / Waldom
Cable Assembly UL 10002 22AWG 0.6m 6 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.6m 6 Position Wire to Board Receptacle Bag
Search Keywords: 2181021064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
675
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$2.827
1,350
$2.570
4,000
$2.240
10,000 +
$2.190
Click for Quote
Log in
to unlock special pricing