- Home ›
- All Products›
- 218102-1063
Molex / Waldom
218102-1063
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Search Keywords: 2181021063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218102-1063 RoHS compliant?
Yes, 218102-1063 is RoHS compliant.
What is the lead time for 218102-1063?
The standard lead time for 218102-1063 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
825
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$4.411
825
$4.010
1,650
$2.510
4,000
$2.400
10,000 +
$2.390
Click for Quote
Log in
to unlock special pricing