- Home ›
- All Products›
- 218102-1060
218102-1060
Molex / Waldom
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Search Keywords: 2181021060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Buy all 250 in-stock or the regular minimum order quantity of 2000
Stock lot only:
250
Minimum Order Quantity:
2000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1.837
2,000
$1.670
4,000
$1.590
10,000 +
$1.580
Click for Quote
Log in
to unlock special pricing