- Home ›
- All Products›
- 218102-1054
218102-1054
Molex / Waldom
Cable Assembly UL 10002 22AWG 0.6m 5 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.6m 5 Position Wire to Board Receptacle Bag
Search Keywords: 2181021054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
825
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$2.255
1,650
$2.050
4,000
$1.800
10,000 +
$1.770
Click for Quote
Log in
to unlock special pricing