- Home ›
- All Products›
- 218102-1041
218102-1041
Molex / Waldom
Cable Assembly UL 10002 22AWG 0.1m 4 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.1m 4 Position Wire to Board Receptacle Bag
Search Keywords: 2181021041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
1375
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.2540
2,750
$1.1400
8,000
$1.0098
20,000 +
$0.9792
Click for Quote
Log in
to unlock special pricing