- Home ›
- All Products›
- 218102-1040
218102-1040
Molex / Waldom
Cable Assembly UL 10002 22AWG 0.05m 4 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.05m 4 Position Wire to Board Receptacle Bag
Search Keywords: 2181021040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2850
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2,850
$1.09
8,000
$0.95
20,000 +
$0.93
Click for Quote
Log in
to unlock special pricing