- Home ›
- All Products›
- 218102-1022
Molex / Waldom
218102-1022
Cable Assembly UL 10002 22AWG 0.15m 2 Position Wire to Board Receptacle Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.15m 2 Position Wire to Board Receptacle Bag
Search Keywords: 2181021022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218102-1022 RoHS compliant?
Yes, 218102-1022 is RoHS compliant.
What is the lead time for 218102-1022?
The standard lead time for 218102-1022 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
1900
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$2.035
1,900
$1.850
3,800
$1.430
8,000
$1.420
20,000 +
$1.380
Click for Quote
Log in
to unlock special pricing