- Home ›
- All Products›
- 218102-1020
218102-1020
Molex / Waldom
Cable Assembly UL 10002 22AWG 0.05m 2 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.05m 2 Position Wire to Board Receptacle Bag
Search Keywords: 2181021020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
80
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
80
$0.8568
400
$0.8466
850
$0.8160
1,700
$0.8058
4,000
$0.7956
8,000
$0.6936
20,000 +
$0.6630
Click for Quote
Log in
to unlock special pricing