- Home ›
- All Products›
- 218101-1064
218101-1064
Molex / Waldom
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Search Keywords: 2181011064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218101-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$3.48
100
$3.40
200 +
$3.35
Click for Quote
Log in
to unlock special pricing