- Home ›
- All Products›
- 218101-1054
218101-1054
Molex / Waldom
Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag
Search Keywords: 2181011054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218101-1054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
You may purchase all in-stock quantity of 315
Stock lot only:
315
Minimum Order Quantity:
700
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$2.739
1,400
$2.490
4,000
$2.180
10,000
$2.130
20,000
$1.990
50,000 +
$1.870
Click for Quote
Log in
to unlock special pricing