- Home ›
- All Products›
- 218101-1051
218101-1051
Molex / Waldom
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag
Search Keywords: 2181011051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218101-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
You may purchase all in-stock quantity of 235
Stock lot only:
235
Minimum Order Quantity:
925
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.057
1,850
$1.870
4,000
$1.630
10,000 +
$1.600
Click for Quote
Log in
to unlock special pricing