- Home ›
- All Products›
- 218101-1041
218101-1041
Molex / Waldom
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag
Search Keywords: 2181011041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218101-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
You may purchase all in-stock quantity of 225
Stock lot only:
225
Minimum Order Quantity:
1100
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1.716
2,200
$1.560
8,000
$1.380
20,000 +
$1.350
Click for Quote
Log in
to unlock special pricing